Roline HDMI Female Straight Mini DisplayPort AV Adapter
- RS Stock No.:
- 144-8646
- Mfr. Part No.:
- 12.03.3161-5
- Brand:
- Roline
Subtotal (1 unit)*
$121.56
(exc. GST)
$133.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.56 |
*price indicative
- RS Stock No.:
- 144-8646
- Mfr. Part No.:
- 12.03.3161-5
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | AV Adapter | |
| Converts From Type | Mini DisplayPort | |
| Sub Type | HDMI | |
| Orientation | Straight | |
| Number of Connectors B | 2 | |
| Converts From Gender - Contact | Male | |
| Number of Connectors A | 1 | |
| Length | 150mm | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Series | ROLINE | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type AV Adapter | ||
Converts From Type Mini DisplayPort | ||
Sub Type HDMI | ||
Orientation Straight | ||
Number of Connectors B 2 | ||
Converts From Gender - Contact Male | ||
Number of Connectors A 1 | ||
Length 150mm | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Series ROLINE | ||
Standards/Approvals No | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
ROLINE adapter4K2K Mini DisplayPort-VGA/HDMI Male / Female
This Roline Mini DisplayPort to HDMI & VGA Active converter is compatible with all standard Mini DisplayPort sockets. Featuring a mini male DisplayPort and female HDMI & VGA sockets, with nickel-plated connectors to resist corrosion, providing durability and improve signal transmission.
This portable HDMI & VGA adapter is useful in connecting a laptop to an HDTV, monitor, or projector with an HDMI interface. It transmits high-definition audio and video from a computer to an HDTV for video streaming or gaming. It supports video resolutions up to 1080p.
Features and Benefits:
• Converts DisplayPort to HDMI or VGA
• No configuration needed
• Preventing loose/faulty connection
• Nickel-plated connectors
• Supports 1080p and 720p resolution
Typical Applications:
• Video Streaming
• Gaming
• Presenting on a screen
FAQ:
What are the video and audio quality like using this adapter?
The adapter transmits digital signals, so very little interference. The video resolution is up to 1080p and includes audio.
Does this convert DisplayPort to HDMI or HDMI to DisplayPort?
Its only converts DisplayPort to HDMI. Taking the DisplayPort output from the laptop/desktop and connects to a TV or other HDMI ready device to mirror your laptop screen.
What are the benefits of using Active adapters and converters?
Active video converters and adapters have hardware inside to improve a video quality image. This feature gives them an advantage over the normal converters/adapters when it comes to working with long cable runs.
Note
The Mini DisplayPort adapter only works in one direction: the Mini DisplayPort connector is only on the data source side can be used (eg graphics card) and only ONE single output is available (VGA or HDMI)
Related links
- RS PRO Straight AV Adapter Mini DisplayPort Male HDMI Female HDMI
- Roline Straight AV Adapter DisplayPort Male HDMI Female HDMI
- Roline Straight AV Adapter HDMI Male HDMI Female VGA
- RS PRO Straight A/V Connector Adapter Mini DisplayPort Male Adapter Female DVI-D
- Roline Straight AV Adapter DVI-D Female HDMI Male HDMI
- RS PRO Adapter Mini DisplayPort Male Display Adapter Female HDMI
- RS PRO Straight AV Adapter DisplayPort Male DisplayPort to HDMI Female HDMI
- StarTech.com Straight AV Adapter Mini DVI Male Female VGA
