NewLink Adapter DVI-D Straight DisplayPort AV Adapter
- RS Stock No.:
- 280-0512
- Mfr. Part No.:
- NLDP-DVI
- Brand:
- NewLink
Subtotal (1 unit)*
$49.56
(exc. GST)
$54.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.56 |
*price indicative
- RS Stock No.:
- 280-0512
- Mfr. Part No.:
- NLDP-DVI
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | AV Adapter | |
| Sub Type | Adapter | |
| Converts From Type | DisplayPort | |
| Converts to Type | DVI-D | |
| Orientation | Straight | |
| Converts From Gender - Contact | Male | |
| Length | 150mm | |
| Converts to Gender - Contact | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type AV Adapter | ||
Sub Type Adapter | ||
Converts From Type DisplayPort | ||
Converts to Type DVI-D | ||
Orientation Straight | ||
Converts From Gender - Contact Male | ||
Length 150mm | ||
Converts to Gender - Contact Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink DisplayPort to DVI cable adapter will allow you to connect a high definition monitor, projector or LCD TV to a MacBook, Laptop or other graphics card with a DisplayPort connection. Version 1.2 allows greater resolutions while maintaining high picture quality with an active chipset allowing the connection of multiple displays.
Active adapter
Bandwidth 10.2 Gbps
15cm built-in lead
Related links
- NewLink Straight AV Adapter DisplayPort Adapter HDMI
- RS PRO Straight AV Adapter DisplayPort Female Feed Through Connector Female DisplayPort
- RS PRO Straight AV Adapter DVI-D Male Video Female VGA
- Roline Straight AV Adapter DVI-D Female HDMI Male HDMI
- RS PRO Straight AV Adapter DVI-D Male Audio Female
- StarTech.com 1 port DVI-D to DisplayPort Adapter 254 mm Length 1920 x 1200 pixel Maximum Resolution
- NewLink Straight AV Adapter 3.5 mm Stereo Male Cassette Adapter 3.5 mm Stereo
- RS PRO Straight AV Adapter DisplayPort Male DisplayPort to HDMI Female HDMI
