NewLink Cassette Adapter 3.5 mm Stereo Straight 3.5 mm Stereo AV Adapter
- RS Stock No.:
- 280-0474
- Mfr. Part No.:
- CASSBK-ST
- Brand:
- NewLink
Subtotal (1 unit)*
$8.71
(exc. GST)
$9.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.71 |
*price indicative
- RS Stock No.:
- 280-0474
- Mfr. Part No.:
- CASSBK-ST
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | AV Adapter | |
| Converts From Type | 3.5 mm Stereo | |
| Sub Type | Cassette Adapter | |
| Orientation | Straight | |
| Converts to Type | 3.5 mm Stereo | |
| Length | 1.2m | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type AV Adapter | ||
Converts From Type 3.5 mm Stereo | ||
Sub Type Cassette Adapter | ||
Orientation Straight | ||
Converts to Type 3.5 mm Stereo | ||
Length 1.2m | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink 3.5mm to stereo cassette adapter can be used with entertainment systems that have audio cassette tape decks. Simply connect the 3.5mm jack to the output source such as an MP3 player and plug in the cassette into a cassette player.
Supports source devices that output 3.5mm stereo
Plug 3.5mm TRS jack
Related links
- RS PRO Straight AV Adapter 3.5 mm Stereo Female Audio Male 3.5 mm Stereo
- RS PRO Straight AV Adapter 3.5 mm Stereo Female Audio Male 1.4 in Stereo
- StarTech.com Right Angle AV Adapter USB Type C Male USB Type C Audio and Charge Adapter Female 3.5 mm Stereo
- RS PRO Straight A/V Connector Adapter 3.5 mm Stereo Male Adapter Female 3.5 mm Stereo
- RS PRO Straight A/V Connector Adapter 3.5 mm Stereo Male Adapter Female 6.35 mm Stereo
- RS PRO Straight A/V Connector Adapter 3.5 mm Stereo Male Splitter Adapter Female Female Stereo
- RS PRO Straight A/V Connector Adapter 3.5 mm Stereo Male RCA Connector Male RCA
- RS PRO Straight A/V Connector Adapter 6.35 mm Stereo Male Adapter Female 3.5 mm Stereo
