Schneider Electric Auxiliary Contact, 2 Contact, 2 NO, iACT, DIN Rail, 2 A, 130 V dc, 24 V dc, 240V ac, A9C15916
- RS Stock No.:
- 791-2840
- Mfr. Part No.:
- A9C15916
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$83.03
(exc. GST)
$91.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.03 |
*price indicative
- RS Stock No.:
- 791-2840
- Mfr. Part No.:
- A9C15916
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | iACT | |
| Mount Type | DIN Rail | |
| Contact Current | 2A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 130V dc, 24V dc, 240V dc | |
| Minimum Operating Temperature | -5°C | |
| Rated Insulation Voltage Ui | 440V | |
| Mounting Location | Right Side | |
| Operational Current Ie | 5A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series iACT | ||
Mount Type DIN Rail | ||
Contact Current 2A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 130V dc, 24V dc, 240V dc | ||
Minimum Operating Temperature -5°C | ||
Rated Insulation Voltage Ui 440V | ||
Mounting Location Right Side | ||
Operational Current Ie 5A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Acti9 iACT Auxiliary Contactors
Acti9 iACT Auxiliary Contactors are suitable for iCT contactors, these auxiliaries allow different operations
iACTs allows indication or control of the "open"or "closed" position of the contactor power contacts
iACTp is an interference suppressor which limits overvoltages on the control circuit
iACTc is used to control a contactor in impulse-type mode or to combine latched or impulse-type control orders
iACT24 allows control and indication of a 230 Vac contactor from the Acti 9 Smartlink or by a PLC, by 24 V DC signals
iATEt is used to time delay for iCT and iTL
Related links
- Schneider Electric Auxiliary Contact DIN Rail 24 V dc A9C15915
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9C15920
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9C15919
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 415V, 21116
- Schneider Electric Auxiliary Contact 1 NO/1 NC 130 V dc 240V ac A9A26929
- Eaton Auxiliary Contact 1 NO/1 NC Top 24 V dc 082882 NHI-E-11-PKZ0
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc, A9A26897
- Schneider Electric Auxiliary Contact 2 CO 6 A A9A26909
