Schneider Electric Auxiliary Contact, iACT, DIN Rail, 130 V dc, 24 V dc, 240V ac, A9C15915
- RS Stock No.:
- 791-2859
- Mfr. Part No.:
- A9C15915
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$188.51
(exc. GST)
$207.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.51 |
*price indicative
- RS Stock No.:
- 791-2859
- Mfr. Part No.:
- A9C15915
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Series | iACT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Contact Voltage | 130V dc, 24V dc, 240V dc | |
| Minimum Operating Temperature | -5°C | |
| Mounting Location | Vertical | |
| Rated Insulation Voltage Ui | 500V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 1095, EN 60669-2-2, EN 61095, IEC/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Series iACT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Contact Voltage 130V dc, 24V dc, 240V dc | ||
Minimum Operating Temperature -5°C | ||
Mounting Location Vertical | ||
Rated Insulation Voltage Ui 500V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 1095, EN 60669-2-2, EN 61095, IEC/EN 60947-5-1 | ||
Acti9 iACT Auxiliary Contactors
Acti9 iACT Auxiliary Contactors are suitable for iCT contactors, these auxiliaries allow different operations
iACTs allows indication or control of the "open"or "closed" position of the contactor power contacts
iACTp is an interference suppressor which limits overvoltages on the control circuit
iACTc is used to control a contactor in impulse-type mode or to combine latched or impulse-type control orders
iACT24 allows control and indication of a 230 Vac contactor from the Acti 9 Smartlink or by a PLC, by 24 V DC signals
iATEt is used to time delay for iCT and iTL
Related links
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 130 V dc 240V ac, A9C15916
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9C15920
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9C15919
- Schneider Electric Auxiliary Contact 1 NO/1 NC 130 V dc 240V ac A9A26929
- Schneider Electric Acti9 iCT Contactor 2-Pole 30 W 24V 24 V dc 24V ac, 240 V ac
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 130 V dc A9N26927
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 130 V dc A9N26929
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9A26919
