Schneider Electric Auxiliary Contact, 2 Contact, 2 CO, Iactp, DIN Rail, 240V, A9C15920

Subtotal (1 unit)*

$183.21

(exc. GST)

$201.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$183.21

*price indicative

RS Stock No.:
221-1099
Mfr. Part No.:
A9C15920
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 CO

Series

Iactp

Mount Type

DIN Rail

Terminal Type

Tunnel

Pole and Throw Configuration

2P

Contact Voltage

240V

Rated Insulation Voltage Ui

440V

Minimum Operating Temperature

-5°C

Mounting Location

DIN Rail

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 61095

COO (Country of Origin):
FR
The Schneider Electric ACTi 9 iACTp is modular and reliable overvoltage protection auxiliary (2 circuits). Mounting is performed on the left of Acti9 iCT contactors. It is DIN rail mountable. It is compatible only with ACTi 9 iCT greater or equal than 25A. This auxiliary is an interference suppressor which limits overvoltage on the control circuit. This product is compliant with IEC/EN 61095.

Toxic heavy metal free

Mercury free

IP degree of protection - IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy