Schneider Electric Auxiliary Contact, 2 Contact, 2 NO, Acti9, DIN Rail, 2.2 A, 415V, 21116

Subtotal (1 unit)*

$36.24

(exc. GST)

$39.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.24

*price indicative

RS Stock No.:
276-1514
Mfr. Part No.:
21116
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 NO

Series

Acti9

Mount Type

DIN Rail

Contact Current

2.2A

Terminal Type

Terminal Connector

Contact Voltage

415V

Minimum Operating Temperature

-20°C

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Standards/Approvals

FIMKO, NEMKO, EN/IEC 60947-5-1, DEMKO, SEMKO, CEBEC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric auxiliary contact is a OC contact product with fixed mounting mode. It is a green premium sustainable product.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy