Finder Auxiliary Contact, 2 Contact, 2 NO, 22, DIN Rail, 6 A, 230V ac, 022.33

Subtotal (1 unit)*

$61.86

(exc. GST)

$68.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.86

*price indicative

RS Stock No.:
776-1563
Distrelec Article No.:
136-70-337
Mfr. Part No.:
022.33
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NO

Series

22

Mount Type

DIN Rail

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage

230V ac

Operational Current Ie

6A

Mechanical Durability

2Mcycles

Minimum Operating Temperature

-20°C

Rated Insulation Voltage Ui

250V

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
IT

Finder Series 22 Auxiliary Contact, 6A Contact Current Rating, DPST Pole and Throw Configuration - 022.33


This auxiliary contact from Finder optimises control in industrial electrical systems. It is designed for dependable performance and can be conveniently mounted on a DIN rail, allowing for seamless integration into current systems. With a 2NO configuration and a contact current rating of 6A, it effectively operates at a contact voltage of 230V AC, making it versatile for various applications.

Features & Benefits


• 2NO configuration provides diverse control options

• 6A contact current rating accommodates different loads

• DIN rail mount design allows for straightforward installation

• DPST contact rating offers operational flexibility

• Screw terminal connection ensures secure electrical contacts

Applications


• Suitable for lighting control in commercial environments

• Ideal for energy management in hotel rooms

• Facilitates the efficient operation of garden and night lighting

• Utilised in pump control systems

• Enhances street and car park lighting solutions

Can it handle different electrical loads?


Yes, it supports various loads with a 6A rating.

Will it fit into existing rail installations?


Yes, it is designed for DIN rail mounting.

Is it suitable for outdoor lighting applications?


Yes, it can be used for garden and street lighting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy