Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 5TT59, DIN Rail, 6 A, 230V ac, 5TT5910-1

Subtotal (1 unit)*

$86.53

(exc. GST)

$95.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.53

*price indicative

RS Stock No.:
203-2215
Distrelec Article No.:
301-24-474
Mfr. Part No.:
5TT5910-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

5TT59

Mount Type

DIN Rail

Contact Current

6A

Pole and Throw Configuration

DPDT

Contact Voltage

230V ac

Operational Current Ie

6A

Standards/Approvals

No

COO (Country of Origin):
SI
The Siemens auxiliary current switch for miniature circuit breaker has already mountable. Its rated voltage range is 230V.

Its net weight is 41g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy