Siemens Auxiliary Contact, 2 Contact, 2 NC, 5ST3, DIN Rail, 6 A, 230V ac, 5ST3012
- RS Stock No.:
- 521-4591
- Distrelec Article No.:
- 301-38-135
- Mfr. Part No.:
- 5ST3012
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$83.98
(exc. GST)
$92.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $83.98 |
| 3 - 4 | $82.24 |
| 5 + | $80.24 |
*price indicative
- RS Stock No.:
- 521-4591
- Distrelec Article No.:
- 301-38-135
- Mfr. Part No.:
- 5ST3012
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC | |
| Series | 5ST3 | |
| Mount Type | DIN Rail | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 230V ac | |
| Mechanical Durability | 20000Cycles | |
| Minimum Load | 50mA | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC | ||
Series 5ST3 | ||
Mount Type DIN Rail | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 230V ac | ||
Mechanical Durability 20000Cycles | ||
Minimum Load 50mA | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Series 5TEB81/3/4/5 Contactors
On / Off Switch for DIN rail assembly
Types with 32A to 63A applicable as load disconnecting switches after EN 60947-1
With separate handle locking device
Sealable witch position
Auxiliary current switch can be mounted
Position indicator red / green on 5TE83, 4, & 5 units
Auxilary switches available for all 5TE8 switches
Mechanical life span: 5TE81: 25,000 position changes and 5TE83/84/85: 20,000 position changes
Electrical life span: 5TE81/83/84: 10,000 position changes and 5TE85: 5,000 position changes
Kind of connection: C-clamps
Dimensions (HxD): 90x70mm
Ambient temperature: -5°C→+40°C
Standards
EN 60947-1
Related links
- Siemens Auxiliary Contact 2 NC DIN Rail, 5ST3012-0HG
- Siemens Auxiliary Contact 2 NC DIN Rail, 5ST3015-2
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 230V ac, 5ST3010
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 5ST3010-0HG
- Siemens Auxiliary Switch Block 2 NC DIN Rail, 5ST3012-2
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 5ST3013
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail, 5ST3020-2
- Siemens Fault Signalling 2 NC DIN Rail, 5ST3022-2
