ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, Cat4, Front, 6 A, 600 V dc, 690V ac, 1SBN010151R1311 CAT4-11U

Subtotal (1 unit)*

$32.71

(exc. GST)

$35.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.71

*price indicative

RS Stock No.:
711-6341
Mfr. Part No.:
1SBN010151R1311 CAT4-11U
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

Cat4

Contact Current

6A

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

600V dc, 690V dc

Mounting Location

Front Side

Minimum Operating Temperature

-40°C

Mechanical Durability

10Mcycles

Rated Insulation Voltage Ui

690V

Operational Current Ie

6A

Maximum Operating Temperature

70°C

Standards/Approvals

No

ABB Cat4 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - 1SBN010151R1311 CAT4-11U


This auxiliary contact provides supplementary switching capability for control and signalling circuits in industrial installations. It is designed for front-side mounting and connects using screw terminals, offering a Compact solution for adding two auxiliary contacts to a primary device. The unit supports common automation and electrical control tasks where additional feedback or interlocking is required.

Features & Benefits


• 6 A switching current supports low-power control circuits
• 690V insulation rating enables high-voltage application compatibility
• 1 NO/1 NC arrangement offers versatile signalling combinations
• 2 P contact configuration allows independent dual-circuit control
• -40 °C to 70 °C operating range suits harsh environmental conditions
• Mechanical endurance of 10 M cycles minimises maintenance intervals

**Applications**


• Suitable for feedback circuits in motor control panels
• Ideal for interlock signalling in industrial automation systems
• Used with contactors to expand auxiliary contact capacity
• Can be used for status indication on switchgear door systems

What Terminal type is provided for electrical connection?


Connections are via screw terminals that secure conductors for reliable contact in control panels.

How does the contact arrangement affect wiring options?


The single normally open and normally closed contacts permit one signal and one interlock connection without additional relays.

What mounting orientation is required for installation?


The device is intended for front mounting, locating the contact on the front side of the host equipment for easy access.

What electrical environments is the unit rated for?


It is specified for both AC and DC use up to a contact voltage of 600V DC and 690V AC, suitable for a range of industrial circuits.

Standards

UL 508, CSA C22.2 N14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy