Schneider Electric Auxiliary Contact Block, 1 Contact, 1 NO, LADN, Front, 10 A, 690V ac, LADN10
- RS Stock No.:
- 662-9341
- Mfr. Part No.:
- LADN10
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$29.60
(exc. GST)
$32.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $29.60 | - |
| 3 - 4 | $28.56 | 3% |
| 5 + | $27.24 | 7% |
*price indicative
- RS Stock No.:
- 662-9341
- Mfr. Part No.:
- LADN10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | LADN | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 690V ac | |
| Minimum Load | 5mA | |
| Mounting Location | Front Side | |
| Mechanical Durability | 30Mcycles | |
| Rated Insulation Voltage Ui | 690V ac | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series LADN | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 690V ac | ||
Minimum Load 5mA | ||
Mounting Location Front Side | ||
Mechanical Durability 30Mcycles | ||
Rated Insulation Voltage Ui 690V ac | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Schneider Electric Auxiliary Contact - LADN TeSys D Series
Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.
Specifically, the LADN TeSys series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.
Features and benefits:
• Low consumption on your control circuit
• 30 Mcycles of mechanical durability
• Compact, lightweight and easily attached to compatible contactors. Front side mounting
• Simplified mounting directly to the contactor/circuit breaker. Compact in size and equipped with EverLink terminal technology meaning permanent tightening even in the event with conductor creep
• 18-month manufacturer warranty with Schneider
Protection ratings & Safety features
• IEC 60947-5-1 associated fuse rating
• GG fuse <= 10 A
• BS 4795, EN 60947-5-1, IEC 60947-5-1
• CSA, UL certified
• IP2x Conforming to VDE 0106
• Thermally treated and protected to TH conforming to IEC 60068
• Ambient Air Temperature (AAT) for operation -5 to 60 °C
Applications
• Motor starters/Control systems
• Switching contactors/relay coils
• Control/Signalling equipment
How do Auxiliary Contacts work?
An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.
Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.
Note
Tesys D side mount auxiliary contacts (662-6248, 744-6983, 400-1467, 400-1473) are not compatible with Tesys D DC Contactors.
Related links
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 690V, LA1SK01
- Schneider Electric Auxiliary Contact Block 1 NC 6 A VZN06
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 17V, LA1KN11M
- Schneider Electric Auxiliary Contact Block 1 NC Front 690V ac, LADN01
- Schneider Electric Auxiliary Contact Block 1 NO 690V, VZN12
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 17V, LADN116
- Schneider Electric Auxiliary Contact Block 1 CO DIN Rail 690V, GV7AB11
- Schneider Electric Auxiliary Contact Block 1 CO DIN Rail 250V, GAC0511
