ABB Auxiliary Contact, 1 Contact, 1 NC, S2C, Bottom, 2CDS200970R0031

Subtotal (1 unit)*

$80.65

(exc. GST)

$88.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.65

*price indicative

RS Stock No.:
203-071
Mfr. Part No.:
2CDS200970R0031
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NC

Series

S2C

Mount Type

Bottom

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S2C Series Auxiliary Contact, 1NC Contact Configuration, Bottom Mount Type - 2CDS200970R0031


This auxiliary contact is a bottom-fitting, single normally closed contact designed to provide signalling and interlock functions within modular low-voltage assemblies. It is intended for integration with compatible miniature circuit-breakers and residual current devices in industrial electrical panels, delivering a Compact switching Interface for control and monitoring tasks.

Features & Benefits


• 1NC contact offers fail-safe signalling for fault detection
• Bottom mount enables neat DIN-rail accessory installation
• Power loss up to 0.5 W minimises heat in crowded panels
• Conforms to RoHS and REACH supporting regulatory needs
• Compact 17.4mm width conserves rail space

**Applications**


• Suitable for monitoring trips on miniature circuit-breakers
• Used with residual current devices for status feedback
• Ideal for auxiliary signalling in distribution boards
• Can be used for interlocking in automation control panels

What devices can it pair with for status feedback?


It is compatible with a range of S200-family breakers and selected S300 and related modular protection devices to provide contact state signalling to remote monitoring systems.

How does the contact configuration affect control logic?


The single normally closed contact changes state on actuation, allowing designers to detect device operation by monitoring a break in the circuit for alarm or control sequences.

What are the packaging and weight details for inventory planning?


Units are supplied as single pieces with a net mass of 0.008 kg and a gross package weight of 0.012 kg for handling and logistics calculations.

Which classifications help with procurement and compliance tracking?


It is listed under auxiliary device categories and carries CN8 and UNSPSC codes for sourcing, with product identifiers for regional E-number registration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy