Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 282-6420
- Mfr. Part No.:
- IFL 5-18L-10STP
- Brand:
- Schmersal
Subtotal (1 unit)*
$275.11
(exc. GST)
$302.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.11 |
*price indicative
- RS Stock No.:
- 282-6420
- Mfr. Part No.:
- IFL 5-18L-10STP
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 91mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 400Hz | |
| Series | IFL | |
| Switching Frequency | 400 Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 91mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 400Hz | ||
Series IFL | ||
Switching Frequency 400 Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Schmersal metal enclosure is constructed from brass, providing durability and strength, while its nickel-plated coating enhances protection against corrosion and environmental damage. With a degree of protection rated at IP67, this enclosure offers ex
CCC certified
Standards DIN VDE 0660-208, EN IEC 60947-5-2
Standards DIN VDE 0660-208, EN IEC 60947-5-2
Related links
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 40 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
