Schneider Electric Auxiliary Contact, 2 Contact, 2 NO, GVAN, Side, 6 A, 240 V dc, 690V ac, GVAN20

Get a bulk buy discount

Add 3 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$76.19

(exc. GST)

$83.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
  • Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$76.19-
3 - 4$73.144%
5 +$70.107%

*price indicative

RS Stock No.:
395-0100
Mfr. Part No.:
GVAN20
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 NO

Series

GVAN

Mount Type

Side

Contact Current

6A

Terminal Type

Screw Clamp

Pole and Throw Configuration

2P

Contact Voltage

240V dc, 690V dc

Rated Insulation Voltage Ui

690V

Mounting Location

Left Side

Minimum Load

5mA

Operational Current Ie

6A

Mechanical Durability

100000Cycles

Standards/Approvals

IEC 60947-1, UL 508, CSA C22.2 No 14

RoHS Status: Exempt

Schneider Electric GVAN Series Auxiliary Contact, 2NO Normal State Configuration, 240V DC Contact Voltage Rating - GVAN20


This auxiliary contact is a Crucial component in automation and electrical systems, specifically designed to enhance the functionality of contactors. This product incorporates two normally open (2NO) contacts, a mounting style that facilitates ease of installation and operation. It operates effectively within a voltage range of 240 V DC and 690 V AC, making it a versatile choice for varied applications in industrial settings. Constructed for durability and efficiency, this device aligns with the specifications outlined in the Schneider Electric range, particularly the TeSys Deca series.

Features & Benefits


• Designed for side mount installation, optimising space
• Equipped with screw terminals for secure and reliable wiring
• Serves as a dependable DP auxiliary contact enhancing functionality

Applications


• Used for expanding control circuits in automation systems
• Ideal for coordinating multiple contactor operations
• Employed in industrial machinery requiring reliable switching
• Functions seamlessly in electrical panels for enhanced performance

How does the mounting style impact installation?


The side mount design allows this component to fit in tight spaces, ensuring efficient use of panel space and reducing installation complexity.

What types of circuits can this support?


It is compatible with both 240 V DC and 690 V AC circuits, making it versatile for a range of industrial applications requiring different voltage levels.

What benefits do screw terminals offer with this product?


Screw terminals provide robust connections, ensuring that wires remain securely attached, thus reducing the potential for electrical failures in demanding environments.

Can it be integrated into existing systems?


Yes, its standard configuration makes it easily compatible with various contactors and automation systems, facilitating upgrades or modifications without extensive rework.

What is the advantage of using a 2NO configuration?


The 2NO contact configuration allows for additional functionality in controlling multiple devices, enhancing automation flexibility and system responsiveness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy