Lovato Electric Auxiliary Contact, 1 Contact, 1 NO/1 NC, BF, Front Centre Mounting, 11G487

Subtotal (1 unit)*

$170.59

(exc. GST)

$187.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.59

*price indicative

RS Stock No.:
274-0508
Mfr. Part No.:
11G487
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

BF

Mount Type

Front Centre Mounting

Terminal Type

Screw

Mounting Location

Front

Standards/Approvals

IEC/EN 60947-5-1, UL 60947-5-1, CSA, IEC/EN 60947-1, UL 60947-1

COO (Country of Origin):
IT
The Lovato Delayed auxiliary contact on deenergisation for front centre mounting and has screw terminals. That comes with one normally open and one normally closed contact.

CCC certified

ETIM 8.0 classified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy