Lovato Electric Auxiliary Contact, 4 Contact, 1 NO/1 NC, BFX10, Front, 10 A, BFX101111

Subtotal (1 unit)*

$60.56

(exc. GST)

$66.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.56

*price indicative

RS Stock No.:
248-5486
Mfr. Part No.:
BFX101111
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

1 NO/1 NC

Series

BFX10

Contact Current

10A

Mount Type

Front

Terminal Type

Screw

Standards/Approvals

UL 60947-5-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-5-1, cULus, IEC/EN 60947-1, CSA C22.2 n° 60947-1, CCC, UL 60947-1, EAC

COO (Country of Origin):
IT
The Lovato product is an auxiliary contact for BG series mini contactors with front centre mounting.

Highly conductive contacts

4 NC contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy