Lovato Electric Auxiliary Contact, 1 Contact, 1 NO, BFX1, Front, BFX10C10

Subtotal (1 unit)*

$26.12

(exc. GST)

$28.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.12

*price indicative

RS Stock No.:
276-5564
Mfr. Part No.:
BFX10C10
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NO

Series

BFX1

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

1P

Mounting Location

Front

Minimum Operating Temperature

-50°C

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-5-1, cULus, ETIM classification EC000041

COO (Country of Origin):
IT
The Lovato Auxiliary contact comes with front mounting. It is used for BF160, BF195 and BF230 series contactors. It has vertical operating position. It also has 1000000 hours of electrical life.

Terminals screw

1NO contact

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy