Lovato Electric Auxiliary Contact, 4 Contact, 3 NO/1 NC, BF00, DIN Rail, 460V, BF0031A46060

Subtotal (1 unit)*

$128.66

(exc. GST)

$141.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.66

*price indicative

RS Stock No.:
273-9255
Mfr. Part No.:
BF0031A46060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

3 NO/1 NC

Series

BF00

Mount Type

DIN Rail

Pole and Throw Configuration

4

Contact Voltage

460V

Minimum Operating Temperature

-50°C

Mechanical Durability

20000000Cycles

Rated Insulation Voltage Ui

690V

Operational Current Ie

0pA

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-1, UL 60947-1, IEC/EN 60947-1, UL 60947-5-1, IEC/EN 60947-5-1

COO (Country of Origin):
IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy