Lovato Electric Auxiliary Contact, 4 Contact, 2 NO/2 NC, BF00, DIN Rail, BF0022D012
- RS Stock No.:
- 274-0640
- Mfr. Part No.:
- BF0022D012
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$310.53
(exc. GST)
$341.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.53 |
*price indicative
- RS Stock No.:
- 274-0640
- Mfr. Part No.:
- BF0022D012
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Series | BF00 | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 4 | |
| Minimum Operating Temperature | -50°C | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 20000000Cycles | |
| Operational Current Ie | 0pA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-5-1, UL 60947-5-1, UL 60947-1, CSA C22.2 n° 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NO/2 NC | ||
Series BF00 | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 4 | ||
Minimum Operating Temperature -50°C | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 20000000Cycles | ||
Operational Current Ie 0pA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-5-1, UL 60947-5-1, UL 60947-1, CSA C22.2 n° 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A02460
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022D110
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail BF0022L048
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail 220V, BF0022D220
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A46060
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A04860
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A400
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022D060
