Schneider Electric Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, TeSyS D, DIN Rail, 10 A, 690V, LAD8N116
- RS Stock No.:
- 211-2611
- Mfr. Part No.:
- LAD8N116
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$48.42
(exc. GST)
$53.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.42 |
*price indicative
- RS Stock No.:
- 211-2611
- Mfr. Part No.:
- LAD8N116
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | TeSyS D | |
| Contact Current | 10A | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 1 NO/1 NC | |
| Contact Voltage | 690V | |
| Mounting Location | Side | |
| Minimum Operating Temperature | -5°C | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 10A | |
| Mechanical Durability | 30Mcycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 60947-5-1, UL 60947-5-1, EN/IEC 60947-5-1, GB/T 14048.5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NO/1 NC | ||
Series TeSyS D | ||
Contact Current 10A | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 1 NO/1 NC | ||
Contact Voltage 690V | ||
Mounting Location Side | ||
Minimum Operating Temperature -5°C | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 10A | ||
Mechanical Durability 30Mcycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 60947-5-1, UL 60947-5-1, EN/IEC 60947-5-1, GB/T 14048.5 | ||
- COO (Country of Origin):
- ID
Schneider Electric LAD8N116
TeSys Deca instantaneous auxiliary contact block, for LC.D contactors and CAD control relays with AC coils only. It provides 1NO+1NC contacts (NC mirror certified) rated up to 10A 690V AC, connection by ring lugs screw terminals. Clip-on side mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
The Schneider Electric LAD8N series Auxiliary contact block, TeSys D, 1NO + 1NC, side mounting with lugs-ring terminals
Green Premium product
Instantaneous contact operation
Related links
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 690V, LADN11P
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 125V ac, LA1DX11
- Schneider Electric Auxiliary Contact Block 2 NC DIN Rail 690V, LADN023
- Schneider Electric Auxiliary Contact Block 2 NO DIN Rail 690V, LADN206
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO DIN Rail 690V, LADN22P
- Schneider Electric Auxiliary Contact Block 4 NO DIN Rail 690V, LADN406
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Side 690V ac, LAD8N11
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front LADT03
