ABB Auxiliary Contact Block, 4 Contact, 4 NC, CA4, Front, 6 A, 440V, 1SBN010140R1204 CA4-04N

Subtotal (1 unit)*

$54.00

(exc. GST)

$59.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.00

*price indicative

RS Stock No.:
237-4939
Mfr. Part No.:
1SBN010140R1204 CA4-04N
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

4

Product Type

Auxiliary Contact Block

Normal State Configuration

4 NC

Series

CA4

Mount Type

Front

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage

440V

Mounting Location

Front Side

Mechanical Durability

3600Cycles

Rated Insulation Voltage Ui

690V

Operational Current Ie

6A

Standards/Approvals

RoHS

COO (Country of Origin):
PL

ABB CA4 Series Auxiliary Contact Block, 6A Contact Current, 690V Contact Voltage - 1SBN010140R1204 CA4-04N


This auxiliary contact Block provides additional signalling contacts for control systems and motor starters, designed for front mounting to the side of compatible devices. It is intended to augment switching assemblies with multiple normally closed contacts and integrates directly via screw terminals for straightforward field wiring.

Features and Benefits:


• Four normally closed contacts provide redundant status feedback
• Rated for 6A operational current to handle control circuits
• Insulation rating of 690V supports higher-voltage systems
• Mechanical endurance of 3600 cycles for frequent operation
• Front-side mounting enables Compact panel integration
• Screw terminals allow secure, serviceable connections

Applications


• Suitable for alarm and interlock circuits in automation panels
• Ideal for integration with contactors in motor control centres
• Used for status feedback to PLCs and control relays
• Can be used for auxiliary signalling in switchgear assemblies

How many contact poles are available and how are they configured?


There are four poles configured as normally closed contacts to provide multiple circuit-break signals or interlocks.

What electrical load can each contact reliably carry?


Each contact is specified for a continuous operational current of 6A suitable for typical control and signalling loads.

How is the unit attached and wired in a control cabinet?


The Block mounts on the front side of the main device and uses screw terminals for fastening conductors and ensuring a Durable electrical connection.

What operational life can I expect under frequent switching?


The contact Block is designed for mechanical durability rated at 3600 cycles to cover repetitive switching duties.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy