ABB Auxiliary Contact Block, 2 Contact, 1NC + 1NO, Front Mount, CAL18 CAL18
- RS Stock No.:
- 225-5900
- Mfr. Part No.:
- 1SFN010720R1011 CAL18-11
- Brand:
- ABB
Subtotal (1 unit)**
$65.03
(exc. GST)
$71.53
(inc. GST)
61 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $65.03 |
**price indicative
- RS Stock No.:
- 225-5900
- Mfr. Part No.:
- 1SFN010720R1011 CAL18-11
- Brand:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Number of Contacts | 2 | |
Normal State Configuration | 1NC + 1NO | |
Mounting Style | Front Mount | |
Range | CAL18 | |
Series | CAL18 | |
Terminal Type | Screw | |
Pole and Throw Configuration | 2P | |
Contact Voltage Rating | 690 V | |
Select all | ||
---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Normal State Configuration 1NC + 1NO | ||
Mounting Style Front Mount | ||
Range CAL18 | ||
Series CAL18 | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage Rating 690 V | ||
Related links
- ABB Auxiliary Contact 1NC + 1NO, Front Mount HK1
- ABB Auxiliary Contact 1NC + 1NO, Side Mount HK1
- ABB Auxiliary Contact 1NC + 1NO S200M CAL4-11
- ABB Auxiliary Contact Block 1NC + 1NO, Side Mount CAL4
- ABB Auxiliary Contact Block 1NC + 1NO CAL5-11 CAL5
- ABB Auxiliary Contact Block 1NC + 1NO, Side Mount 1SBN01
- ABB Auxiliary Contact Block 1NC + 1NO, DIN
- ABB Auxiliary Contact Block 1NC Front Mount, Accessories AF < 100A 1SBN01