ABB Auxiliary Contact Block, 4 Contact, 4 NC, CA4-04M, Front, 6 A, 690V, 1SBN010140R1104
- RS Stock No.:
- 260-3763
- Mfr. Part No.:
- 1SBN010140R1104
- Brand:
- ABB
Subtotal (1 unit)*
$55.55
(exc. GST)
$61.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.55 |
*price indicative
- RS Stock No.:
- 260-3763
- Mfr. Part No.:
- 1SBN010140R1104
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NC | |
| Series | CA4-04M | |
| Mount Type | Front | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4P | |
| Contact Voltage | 690V | |
| Mounting Location | Front | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 3600Cycles | |
| Operational Current Ie | 6A | |
| Standards/Approvals | UL/CSA A600 Q600 Pilot Duty UL/CSA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NC | ||
Series CA4-04M | ||
Mount Type Front | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||
Contact Voltage 690V | ||
Mounting Location Front | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 3600Cycles | ||
Operational Current Ie 6A | ||
Standards/Approvals UL/CSA A600 Q600 Pilot Duty UL/CSA | ||
- COO (Country of Origin):
- PL
ABB CA4-04M Series Auxiliary Contact Block, 6A Contact Current, 690V Contact Voltage - 1SBN010140R1104
This auxiliary contact Block provides additional switching contacts for control systems and contactors, delivering Compact front-mounted switching capability for industrial automation. It is designed to be fitted to the front of contactors where supplementary normally closed contacts are required, supporting control-circuit signalling and interlocking duties in electrical panels.
Features and Benefits:
• Four normally closed contacts delivering dedicated circuit isolation
• 6A switching capacity enabling modest control-current handling
• Rated insulation voltage 690V allowing high-voltage control circuits
• Screw terminals providing secure conductor termination
• Four-pole configuration offering simultaneous multi-circuit control
• Mechanical rating of 3600 cycles ensuring predictable operational life
• 6A switching capacity enabling modest control-current handling
• Rated insulation voltage 690V allowing high-voltage control circuits
• Screw terminals providing secure conductor termination
• Four-pole configuration offering simultaneous multi-circuit control
• Mechanical rating of 3600 cycles ensuring predictable operational life
Applications
• Suitable for interlock control in motor starter assemblies
• Ideal for signal feedback to PLCs in automation panels
• Used with contactors to expand auxiliary contact counts
• Can be used for safety-circuit monitoring in distribution boards
• Used for pilot duty signalling in industrial control systems
• Ideal for signal feedback to PLCs in automation panels
• Used with contactors to expand auxiliary contact counts
• Can be used for safety-circuit monitoring in distribution boards
• Used for pilot duty signalling in industrial control systems
How are conductors connected to the unit?
Connections are MADE via screw-type terminals that permit firm tightening of conductors for reliable electrical contact in panel environments.
What switching role can it perform in pilot circuits?
It is rated for pilot duty under A600 and Q600 classifications, making it appropriate for control and signalling tasks within those pilot-duty categories.
What is the expected mechanical endurance?
The device is specified for 3600 mechanical cycles, which defines its operational life under manual or automated actuation sequences.
How many separate circuits can be controlled simultaneously?
The component provides four poles, enabling control of up to four independent circuits at once.
What voltage range is it suitable for within control systems?
The insulation rating is 690V, which suits it to higher-voltage control installations where such dielectric strength is required.
Related links
- ABB Auxiliary Contact 4 NC Front 690V ac, 1SBN010140R1104 CA4-04M
- ABB Auxiliary Contact Block 4 NC Front 690V, 1SBN010140R1004
- ABB Auxiliary Contact Block 4 NC Front 690V, 1SBN010140R1204 CA4-04N
- ABB Auxiliary Contact 4 NC Front 690V ac, 1SBN010140R1004 CA4-04E
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010140R1031
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010140R1040
- ABB Auxiliary Contact Block 2 NC/2 NO Front 690V, 1SBN010140R1122
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V ac, LADN04A