Schneider Electric Auxiliary Contact Block, 2 Contact, NO, LAG8N, Side, 10 A, LAG8N203P

Subtotal (1 unit)*

$83.80

(exc. GST)

$92.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.80

*price indicative

RS Stock No.:
249-4732
Mfr. Part No.:
LAG8N203P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Number of Contacts

2

Normal State Configuration

NO

Series

LAG8N

Mount Type

Side

Contact Current

10A

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Mounting Location

Side

Mechanical Durability

8Mcycles

Rated Insulation Voltage Ui

500V

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 No 60947-5-1, cULus, UL 60947-5-1, CE, EN/IEC 60947-5-1, UKCA, CB scheme, GB 14048.5, CCC

COO (Country of Origin):
CN

Schneider Electric LAG8N203P


These accessories are auxiliary contact block 2NO for TeSys Giga contactors. Highly reliable and suitable for 17V 1mA to address more challenging specific control applications. It is designed to side mounting by spring terminals R1/L1. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric Auxiliary contact block is rated for 500 VAC operational voltage and has screw clamp terminals.

Instantaneous auxiliary contacts operation

10A GG fuse protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy