Schneider Electric Auxiliary Contact Block, 2 Contact, NO, LAG8N, Side, 10 A, LAG8N203
- RS Stock No.:
- 249-4731
- Mfr. Part No.:
- LAG8N203
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$80.45
(exc. GST)
$88.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.45 |
*price indicative
- RS Stock No.:
- 249-4731
- Mfr. Part No.:
- LAG8N203
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | NO | |
| Series | LAG8N | |
| Contact Current | 10A | |
| Mount Type | Side | |
| Terminal Type | Screw Clamp Terminal | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 500V | |
| Mounting Location | Side | |
| Mechanical Durability | 8Mcycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-5-1, GB 14048.5, CSA C22.2 No 60947-5-1, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration NO | ||
Series LAG8N | ||
Contact Current 10A | ||
Mount Type Side | ||
Terminal Type Screw Clamp Terminal | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 500V | ||
Mounting Location Side | ||
Mechanical Durability 8Mcycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-5-1, GB 14048.5, CSA C22.2 No 60947-5-1, UL 60947-5-1 | ||
- COO (Country of Origin):
- CN
Schneider Electric LAG8N203
These accessories are auxiliary contact block 2NO for TeSys Giga contactors. Highly reliable and suitable for 17V 1mA to address more challenging specific control applications. It is designed to side mounting by spring terminals. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric Auxiliary contact block is rated for 500 VAC operational voltage and has screw clamp terminals.
Instantaneous auxiliary contacts operation
10A GG fuse protection
Related links
- Schneider Electric Auxiliary Contact Block NO Side LAG8N203P
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Side LAG8N113
- Schneider Electric Auxiliary Contact Block 2 NO Front 690V, LADN20
- Schneider Electric Auxiliary Contact Block 2 NO Front 690V ac, LADN20A
- Schneider Electric Auxiliary Contact Block 2 NO Front GVAN203
- Schneider Electric Auxiliary Contact Block 2 NO Side 690V, LAD8N206
- Schneider Electric Auxiliary Contact Block 2 NO DIN Rail 125V ac, LA1DX20
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 17V, LA1KN22M
