Eaton Auxiliary Contact, 4 Contact, 1 NC, 3 NO, Front Fixing
- RS Stock No.:
- 240-2851
- Mfr. Part No.:
- 199312 DILM32-XHI31-PI
- Brand:
- Eaton
Subtotal (1 unit)**
$43.73
(exc. GST)
$48.10
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $43.73 |
**price indicative
- RS Stock No.:
- 240-2851
- Mfr. Part No.:
- 199312 DILM32-XHI31-PI
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Number of Contacts | 4 | |
Normal State Configuration | 1 NC, 3 NO | |
Mounting Style | Front Fixing | |
Contact Current Rating | 16 A | |
Select all | ||
---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Normal State Configuration 1 NC, 3 NO | ||
Mounting Style Front Fixing | ||
Contact Current Rating 16 A | ||
Related links
- Eaton Auxiliary Contact 1 NC Front Fixing
- Eaton Auxiliary Contact 1 NC 1 NO Front Fixing
- Eaton Auxiliary Contact 2 NC Front Fixing
- Eaton Auxiliary Contact 1 NC Front Fixing
- Eaton Auxiliary Contact 1 NO Front Fixing
- Eaton Auxiliary Contact 1NC + 3NO DILM
- Eaton Auxiliary Contact 4 NC, Front Fixing
- Eaton Auxiliary Contact 4 NO, Front Fixing