Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, NHI, Front Fixing, 16 A, 199328 NHI11-PKZ0-PI

Subtotal (1 unit)*

$36.59

(exc. GST)

$40.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.59

*price indicative

RS Stock No.:
240-2867
Mfr. Part No.:
199328 NHI11-PKZ0-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

NHI

Mount Type

Front Fixing

Contact Current

16A

Minimum Operating Temperature

-25°C

Operational Current Ie

3.5A

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

199328


The Eaton Standard Auxiliary contact with interlocked opposing contacts is rated for operational voltage of 500 VAC and 250 VDC. The device is available with Push-in terminals connection. It has an operating temperature range of -25°C to 55°C. It can be fitted into Motor protective circuit-breakers, Transformer-protective circuit-breakers, Motor protective circuit breakers for starter combinations, although cannot be used for motor starter combinations type MSC-R.

It has 1 N/O and 1 NC contact

It has a IP20 degree of protection

The device can be retrofitted on the right side of motor-protective circuit-breakers

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy