Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, NHI, Front Fixing, 16 A, 199325 NHI-E-11-PKZ0-PI
- RS Stock No.:
- 240-2864
- Mfr. Part No.:
- 199325 NHI-E-11-PKZ0-PI
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-2864
- Mfr. Part No.:
- 199325 NHI-E-11-PKZ0-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | NHI | |
| Mount Type | Front Fixing | |
| Contact Current | 16A | |
| Operational Current Ie | 1A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series NHI | ||
Mount Type Front Fixing | ||
Contact Current 16A | ||
Operational Current Ie 1A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
199325
The Eaton Standard Auxiliary contact with interlocked opposing contacts is rated for operational voltage of 440 VAC and 250 VDC. The device is available with Push-in terminals connection. It has an operating temperature range of -25°C to 55°C. It can be fitted into Motor protective circuit-breakers, Transformer-protective circuit-breakers, Motor protective circuit breakers for starter combinations.
It has 1 N/O and 1 NC contact
It has a IP20 degree of protection
The device can be fitted to the front
The Terminal designation differs to that of an auxiliary contact that can be fitted to the side
Note
Eaton formerly known as Moeller
- RS Stock No. 2402867
- Mfr. Part No. 199328 NHI11-PKZ0-PI
Each
$36.59
- RS Stock No. 2402883
- Mfr. Part No. 199456 DILM12-XHI11-PI
Each
$25.70
- RS Stock No. 2402848
- Mfr. Part No. 199309 DILM32-XHI11-PI
Each
$25.69
- RS Stock No. 0243701
- Mfr. Part No. 073197 A-PKZ0(208V60HZ)
Each
$104.78
Related links
- Eaton Auxiliary Contact 1 NO/1 NC Top 24 V dc 082882 NHI-E-11-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199328 NHI11-PKZ0-PI
- Eaton Auxiliary Contact 1 N/O, Front Fixing
- Eaton Auxiliary Contact 1 NC Front 440V, 229682 NHI-E-01-PKZ0-C
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount 250 V dc 208277 NHI-B-11-PKZ0
- Eaton Auxiliary Contact 1NO Eaton Moeller PKZ0 PKZ0
- Eaton Auxiliary Contact 1 NO Top 110 V dc 082884 NHI-E-10-PKZ0
- Eaton Auxiliary Contact 1 NO Top Mount 107040 NHI-E-10L-PKZ0












