ABB Auxiliary Contact, 2 Contact, 2NO, Left S2C
- RS Stock No.:
- 203-768
- Mfr. Part No.:
- 2CDS200936R0002
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-768
- Mfr. Part No.:
- 2CDS200936R0002
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2NO | |
| Mounting Style | Left | |
| Series | S2C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Normal State Configuration 2NO | ||
Mounting Style Left | ||
Series S2C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ABB Auxiliary Contact plays a crucial role in increasing the functionality of miniature circuit breakers, adding versatility for electrical systems. Specifically designed for compatibility with the S200 series, it allows intuitive indication of the devices contact positions. This product contributes to enhanced safety by providing a reliable method of monitoring operations. The compact design ensures easy incorporation into various setups, notably through its left side mounting feature. With a low power loss of just 1 W, it stands out for its efficiency. Whether you're working on new installations or upgrading existing ones, this auxiliary contact offers a seamless integration, ensuring dependable performance in any commercial or industrial application.
Compact size facilitates easy installation in restricted spaces
Robust construction ensures durability and longevity in demanding environments
Low power consumption promotes energy efficiency in your electrical system
Multiple auxiliary contact configurations cater to diverse application needs
Adheres to RoHS and REACH regulations, supporting eco friendly initiatives
Robust construction ensures durability and longevity in demanding environments
Low power consumption promotes energy efficiency in your electrical system
Multiple auxiliary contact configurations cater to diverse application needs
Adheres to RoHS and REACH regulations, supporting eco friendly initiatives
- RS Stock No. 2674905
- Mfr. Part No. SNYPER-LTE+ SPECTRUM (AP) V2
Each
$2,114.18
- RS Stock No. 4711625
Each
$528.07
- RS Stock No. 0829333
- Mfr. Part No. VP54
Each
$105.79
Related links
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 230V, 2CDS200912R0001 S2C-H6R
- ABB Auxiliary Contact 2 NC Right, 2CDS200946R0003
- ABB Auxiliary Contact 1 CO Side, 2CDS200936R0001 S2C-H11L
- ABB Auxiliary Contact 2 NO Right, 2CDS200946R0002
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 240V ac, 2CDS200922R0001 S2C-S/H6R
- ABB Auxiliary Contact 2 NC Front 250V, GJL1201330R0009 CAF6-02K
- ABB Auxiliary Contact 2 NC/2 NO DIN Rail 250 V dc 2CCS800900R0021 S800-AUX/ALT
- ABB Auxiliary Contact 2 NO Side 500V, 1SAE901901R1020











