Eaton Auxiliary Contact, 1 Contact, 1 NC, NHI, Front, 1 A, 440V, 229682 NHI-E-01-PKZ0-C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-9468
Mfr. Part No.:
229682 NHI-E-01-PKZ0-C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 NC

Series

NHI

Mount Type

Front

Contact Current

1A

Terminal Type

Spring Clamp

Pole and Throw Configuration

1P

Contact Voltage

440V

Mounting Location

Front Side

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-25°C

Operational Current Ie

2A

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Eaton standard auxiliary contact module has spring clamp connection. It has 1 N/C contact.

Operating temperature range is from -25 °C to 55 °C

III overvoltage category

Pollution degree 3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy