Schneider Electric Auxiliary Contact Block, 3 Contact, 3 NO/1 NC, LADN, Front, 5 mA, 17V, LADN313
- RS Stock No.:
- 220-1254
- Mfr. Part No.:
- LADN313
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$109.86
(exc. GST)
$120.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 17 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $109.86 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$41.19
(exc. GST)
$45.31
(inc. GST)
- RS Stock No.:
- 220-1254
- Mfr. Part No.:
- LADN313
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 3 | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | LADN | |
| Contact Current | 5mA | |
| Mount Type | Front | |
| Terminal Type | Spring Loaded | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 17V | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Load | 5mA | |
| Mounting Location | Front Side | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -5°C | |
| Mechanical Durability | 30Mcycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 3 | ||
Normal State Configuration 3 NO/1 NC | ||
Series LADN | ||
Contact Current 5mA | ||
Mount Type Front | ||
Terminal Type Spring Loaded | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 17V | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Load 5mA | ||
Mounting Location Front Side | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -5°C | ||
Mechanical Durability 30Mcycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 17V, LADN116
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 17V, LA1KN11M
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 17V, LA1KN22M
- Schneider Electric Auxiliary Contact Block 1 NO/3 NC Front 690V ac, LADN13
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Front 690V, LADN31G
- Schneider Electric Auxiliary Contact Block 1 NO/3 NC Front 690V, LADN133
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V, LADN046
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V, LADN043

