Schneider Electric Auxiliary Contact Block, 2 Contact, 2 NC, LADN, Front, 10 A, LAD8N026
- RS Stock No.:
- 256-4218
- Mfr. Part No.:
- LAD8N026
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$31.83
(exc. GST)
$35.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.83 |
*price indicative
- RS Stock No.:
- 256-4218
- Mfr. Part No.:
- LAD8N026
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NC | |
| Series | LADN | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Ring | |
| Minimum Load | 5mA | |
| Mechanical Durability | 30Mcycles | |
| Minimum Operating Temperature | -5°C | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1, CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NC | ||
Series LADN | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Ring | ||
Minimum Load 5mA | ||
Mechanical Durability 30Mcycles | ||
Minimum Operating Temperature -5°C | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1, CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1 | ||
- COO (Country of Origin):
- ID
The Schneider Electric instantaneous auxiliary contact block for contactors with side mounting and has lugs-ring terminals.
2 pole
Green Premium compliant
Related links
- Schneider Electric Auxiliary Contact Block 2 NC LAD8N02
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LADN02
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LADN026
- Schneider Electric Auxiliary Contact Block 2 NC DIN Rail 690V, LADN023
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V ac, LADN02A
- Schneider Electric Auxiliary Contact Block 2 NC 5 A LUFN02
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LA1KN023
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LA1SK02
