Siemens Auxiliary Contact, 4 Contact, 2 NC/2 NO, 3RV2, 10 A, 3RV2901-1J
- RS Stock No.:
- 203-3846
- Mfr. Part No.:
- 3RV2901-1J
- Brand:
- Siemens
Subtotal (1 unit)*
$113.17
(exc. GST)
$124.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.17 |
*price indicative
- RS Stock No.:
- 203-3846
- Mfr. Part No.:
- 3RV2901-1J
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | 3RV2 | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Mounting Location | Side Mounting | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UKCA, UL, CCC, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC/2 NO | ||
Series 3RV2 | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Mounting Location Side Mounting | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UKCA, UL, CCC, CE, EAC | ||
- COO (Country of Origin):
- RO
The Siemens auxiliary switch which is lateral has used screw terminal type and plug-in fixing mounting type. It is used contactor size S00/S0. It is 68mm deep.
Ambient temperature is -20 °C to +60°C
Its height is 90mm
Related links
- Siemens Auxiliary Contact 2 NO 10 A 3RV2901-1B
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 17V dc, 3RH2911-2GA22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-2FB22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-1GA22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 17V dc, 3RH2911-2XA22-0MA0
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V, 3RH2911-2FA22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V, 3TY2781-2D
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V, 3RH2911-1FA22-0MA0
