ABB Auxiliary Contact, 1 Contact, 1 NO, EF14, Front, 6 A, 600 V dc, 690V ac, 1SBN010111R1010 CC4-10

Subtotal (1 unit)*

$42.33

(exc. GST)

$46.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.33

*price indicative

RS Stock No.:
711-6332
Mfr. Part No.:
1SBN010111R1010 CC4-10
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NO

Series

EF14

Mount Type

Front

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

1P

Contact Voltage

600V dc, 690V dc

Mounting Location

Front Side

Rated Insulation Voltage Ui

690V

Mechanical Durability

10Mcycles

Operational Current Ie

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

ABB EF14 Series Auxiliary Contact, 6A Contact Current, 690V Contact Voltage - 1SBN010111R1010 CC4-10


This auxiliary contact is a front-mounted, single-pole leading contact Block designed to extend control circuits in industrial contactor and relay assemblies. It connects via screw terminals and is intended for use in standard industrial environments where a normally open contact is required to signal or interlock auxiliary functions.

Features & Benefits


• 6A rated current for Compact control-circuit switching
• 690V insulation rating for high-voltage auxiliary circuits
• Mechanical endurance 10M cycles to reduce maintenance frequency
• Operates from -40°C to 70°C for a wide ambient range
• Screw terminals support up to 2.5 mm² conductor sizes
• 1NO configuration simplifies wiring for single-function schemes

**Applications**


• Suitable for front-side mounting on AF and NF contactors
• Ideal for signalling circuits in motor control panels
• Used with contactor relays to provide leading-contact feedback
• Can be used for auxiliary interlocks in industrial automation

What Terminal types and conductor sizes are supported?


Connections use screw terminals compatible with rigid or flexi ble conductors up to 2.5 mm², including insulated ferrules as specified for proper electrical contact.

How does the device handle short-time current stresses?


It withstands short-time currents with rated short-time withstand capacities and specified Peak values for 0.1 s and 1 s impulses, suitable for typical contactor switching transients.

What switching frequency can be expected in demanding operations?


The unit is specified for high mechanical and electrical switching frequencies with separate limits for electrical duty and mechanical cycles, enabling frequent operations in control applications.

Which mounting orientation is required for installation?


The Block is designed for front placement on compatible contactor frames, ensuring correct mechanical engagement and electrical alignment.

Standards

UL 508, CSA C22.2 N14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy