Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, NHI11, Side, 3.5 A, 250 V dc, 500V ac, 229680 NHI11-PKZ0-C
- RS Stock No.:
- 178-8040
- Mfr. Part No.:
- 229680 NHI11-PKZ0-C
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$39.15
(exc. GST)
$43.06
(inc. GST)
- RS Stock No.:
- 178-8040
- Mfr. Part No.:
- 229680 NHI11-PKZ0-C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | NHI11 | |
| Mount Type | Side | |
| Contact Current | 3.5A | |
| Terminal Type | Spring Clamp | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V dc, 500V dc | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 50000Cycles | |
| Operational Current Ie | 3.5A | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Top Mounting | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series NHI11 | ||
Mount Type Side | ||
Contact Current 3.5A | ||
Terminal Type Spring Clamp | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V dc, 500V dc | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 50000Cycles | ||
Operational Current Ie 3.5A | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Top Mounting | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Standard auxiliary contact, 1N/O+1N/C, spring clamp connection
Note
Replacement part code: NHI11-PKZ0-PI / Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 1 NO/1 NC Top 220 V dc 072896 NHI11-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC 073233 +NHI11-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199328 NHI11-PKZ0-PI
- Eaton Auxiliary Contact 1 NC Front 440V, 229682 NHI-E-01-PKZ0-C
- Eaton Auxiliary Contact 2 NC Top 500V ac, 072899 AGM2-01-PKZ0
- Eaton Auxiliary Contact 2 NO Side 500V ac, 072898 AGM2-10-PKZ0
- Eaton Auxiliary Contact 2 NO/1 NC Top 500V ac, 072894 NHI21-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Front 220 V dc 010080 11DILEM

