Schneider Electric Auxiliary Contact, 1 Contact, 1 NO/1 NC, ComPacT NSXm, Clip-on, 5 A, 110 V dc, 690V ac, LV426950

Subtotal (1 unit)*

$245.27

(exc. GST)

$269.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.27

*price indicative

RS Stock No.:
178-7894
Mfr. Part No.:
LV426950
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

ComPacT NSXm

Contact Current

5A

Mount Type

Clip-on

Terminal Type

Cage Clamp

Pole and Throw Configuration

1P

Contact Voltage

110V dc, 690V dc

Minimum Load

2mA

Operational Current Ie

5A

Standards/Approvals

No

Schneider Electric LV42 Series Auxiliary Contact, 5A Operational Current, 690V Contact Voltage - LV426950


This auxiliary contact provides electrical status signalling for circuit breakers and contactors within industrial electrical systems. It is a clip-on, spring-terminal device offering one normally open and one normally closed contact to monitor open/close and relay trip conditions in low- and medium-voltage assemblies.

Features & Benefits


• 5A operational current for direct control of signal circuits
• 690V rated contact voltage for high-voltage signalling applications
• Minimum load 2mA enables reliable detection of very low currents
• Spring Terminal with 8mm stripping length for quick wiring
• Clip-on mounting for Rapid attachment to compatible breakers
• 1P configuration supplying both NO and NC status outputs

Applications


• Suitable for breaker status monitoring in distribution panels
• used with PowerPact and ComPact range breakers for feedback signals
• Suitable for contactors requiring auxiliary changeover indication
• Used for local open/closed indication and relay trip signalling

What Terminal style is provided for wiring?


It uses spring-type terminals designed for a front connection with an 8mm wire stripping length to ensure secure, tool-minimised terminations.

How does it indicate fault or trip conditions?


The contacts supply ON/OFF status outputs

the NO/NC pair can be wired to local indicators or a trip relay to signal overload or short-circuit events.

What breaking capacities can it handle across AC and DC?


It carries 5A for many AC control categories up to 690V and varying lower ratings for AC-15 and DC control categories, with reduced currents at higher voltages and for DC categories.

Which mounting method allows fast integration into existing switchgear?


The clip-on mounting enables swift fitting onto compatible devices without additional hardware, aiding modular assembly and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy