Schneider Electric Auxiliary Contact, 1 Contact, 2 NO, VZ01, Side, 16 A, 690V ac, VZ01
- RS Stock No.:
- 257-3689
- Mfr. Part No.:
- VZ01
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $11.43
View bulk pricing optionsSubtotal (1 unit)*
$94.73
(exc. GST)
$104.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
- Plus 35 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $94.73 | - |
| 3 - 4 | $90.92 | $11.43 |
| 5 + | $87.11 | $38.10 |
*price indicative
- RS Stock No.:
- 257-3689
- Mfr. Part No.:
- VZ01
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 2 NO | |
| Series | VZ01 | |
| Mount Type | Side | |
| Contact Current | 16A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 690V ac | |
| Operational Current Ie | 20A | |
| Mounting Location | Rear | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Durability | 100000Cycles | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 2 NO | ||
Series VZ01 | ||
Mount Type Side | ||
Contact Current 16A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 690V ac | ||
Operational Current Ie 20A | ||
Mounting Location Rear | ||
Minimum Operating Temperature -20°C | ||
Mechanical Durability 100000Cycles | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Accessories for the Open and Enclosed Switch Disconnectors
Note
Suitable for the 'Vario' range of switch disconnectors
Related links
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ3
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ0
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ02
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ4
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ1
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ2
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZ11
- Schneider Electric Auxiliary Contact 1 NO Side VZ13
