Schneider Electric Auxiliary Contact, 1 Contact, 1 NC, GS1A, Front, 10 A, 600V ac, GS1AM101

Get a bulk buy discount

Add 3 more to save $6.39

View bulk pricing options

Subtotal (1 unit)*

$52.57

(exc. GST)

$57.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$52.57-
3 - 4$50.44$6.39
5 +$48.27$21.50

*price indicative

RS Stock No.:
708-1801
Mfr. Part No.:
GS1AM101
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NC

Series

GS1A

Contact Current

10A

Mount Type

Front

Pole and Throw Configuration

SP

Contact Voltage

600V ac

Mounting Location

External

Rated Insulation Voltage Ui

690V

Operational Current Ie

1.25kA

Mechanical Durability

5Mcycles

Standards/Approvals

No

GS Switch Fuse Disconnectors


TeSys GS switch-disconnector-fuses provide on-load breaking or making, safe isolation and overcurrent protection of all low voltage electrical circuit

Can be used with NFC, DIN and BS fuses

Upstream and downstream breaking of fuses for all ratings

Conditional short-circuit withstand voltage of 100 kA for all ratings

Fuse covers are fitted as standard on all ratings for protection of accidental contact

IP20 protection with terminal shrouds

Compact Handles are included in this range, available in Black or Red, IP65

Standards

IEC 60947-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy