Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, LV42, 5 A, 110 V dc, 690V ac, LV426951

Subtotal (1 unit)*

$66.88

(exc. GST)

$73.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.88

*price indicative

RS Stock No.:
178-7895
Mfr. Part No.:
LV426951
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 CO

Series

LV42

Contact Current

5A

Terminal Type

Pre-Wired

Pole and Throw Configuration

1P

Contact Voltage

110V dc, 690V dc

Operational Current Ie

5A

Minimum Load

2mA

Standards/Approvals

EU RoHS Directive, China RoHS Regulation:China RoHS declaration

Auxiliary contact (pre-wired) OF - 1 NO/NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy