Schneider Electric Auxiliary Contact, 1 Contact, 2 NO, VZ02, Side, 10 A, 690V ac, VZ02
- RS Stock No.:
- 257-3673
- Mfr. Part No.:
- VZ02
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.78
(exc. GST)
$69.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $62.78 |
| 3 - 4 | $60.23 |
| 5 + | $57.69 |
*price indicative
- RS Stock No.:
- 257-3673
- Mfr. Part No.:
- VZ02
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | VZ02 | |
| Mount Type | Side | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 690V ac | |
| Mounting Location | Rear | |
| Mechanical Durability | 100000Cycles | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series VZ02 | ||
Mount Type Side | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 690V ac | ||
Mounting Location Rear | ||
Mechanical Durability 100000Cycles | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Accessories for the Open and Enclosed Switch Disconnectors
Note
Suitable for the 'Vario' range of switch disconnectors
- RS Stock No. 2573730
- Mfr. Part No. VZ4
Each
$150.44
- RS Stock No. 7081810
- Mfr. Part No. GS1AM110
Each
$38.44
- RS Stock No. 3635700
- Mfr. Part No. LA1KN203
Each
$33.52
- RS Stock No. 2512056
- Mfr. Part No. HZF301
Each
$69.24
Related links
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ3
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ0
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ01
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ4
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ1
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ2
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZ11
- Schneider Electric Auxiliary Contact 1 NO Side VZ13












