Hager Shunt Release, MZ, DIN Rail, 48V dc, MZ204
- RS Stock No.:
- 144-4958
- Mfr. Part No.:
- MZ204
- Brand:
- Hager
Subtotal (1 unit)*
$256.67
(exc. GST)
$282.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.67 |
*price indicative
- RS Stock No.:
- 144-4958
- Mfr. Part No.:
- MZ204
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Shunt Release | |
| Series | MZ | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Contact Voltage | 48V dc | |
| Rated Insulation Voltage Ui | 4kV | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Durability | 12000Cycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Shunt Release | ||
Series MZ | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Contact Voltage 48V dc | ||
Rated Insulation Voltage Ui 4kV | ||
Minimum Operating Temperature -25°C | ||
Mechanical Durability 12000Cycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Hager RCCB Shunt Trip
Common to both single and multi-pole 10 kA circuit breakers and RCCBs.
Features and Benefits
• Allows remote tripping of the associated device
• Operation of the coil is indicated by a flag on the switch
• Screw terminals
• DIN Rail mountable
Related links
- Hager Shunt Release DIN Rail MZ203
- Hager Undervoltage Release DIN Rail 48V dc, MZ205
- Hager Undervoltage Release DIN Rail 230V ac, MZ206
- Hager Shunt Release 240V ac, HXA004H
- Phoenix Contact PLC-RPT72UC/21AU/RW Series Interface Relay 48V dc Coil, 1PDT
- ABB CR Series Interface Relay 48V dc Coil, 2CO (SPDT)
- Phoenix Contact PLC-RPT72UC/21-21/RW Series Interface Relay 48V dc Coil, DPDT
- Phoenix Contact PLC-RPT72UC/21/RW Series Interface Relay 48V dc Coil, 1PDT
