Eaton Auxiliary Contact, 4 Contact, 1 NO/3 NC, Front, 10 A, 440V, 278047 DILM150-XHIC13
- RS Stock No.:
- 258-979
- Mfr. Part No.:
- 278047 DILM150-XHIC13
- Brand:
- Eaton
Subtotal (1 unit)*
$53.35
(exc. GST)
$58.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | $53.35 |
*price indicative
- RS Stock No.:
- 258-979
- Mfr. Part No.:
- 278047 DILM150-XHIC13
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/3 NC | |
| Series | Eaton Moeller | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Spring Loaded | |
| Contact Voltage | 440V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-4-1 CSA Std. C22.2 No. 14-05 UL 508 EN 60947-4-1 VDE CSA-C22.2 No. 14-05 CSA Class No.:3211-03 IEC/EN 60947 VDE 0660 CSA UL Category Control No.:NKCR CSA File No.:012528 UL File No.:E29184 UL CE IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/3 NC | ||
Series Eaton Moeller | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Spring Loaded | ||
Contact Voltage 440V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-4-1 CSA Std. C22.2 No. 14-05 UL 508 EN 60947-4-1 VDE CSA-C22.2 No. 14-05 CSA Class No.:3211-03 IEC/EN 60947 VDE 0660 CSA UL Category Control No.:NKCR CSA File No.:012528 UL File No.:E29184 UL CE IEC/EN 60947-4-1 | ||
- COO (Country of Origin):
- RO
- RS Stock No. 0259173
- Mfr. Part No. 278048 DILM150-XHIC04
- RS Stock No. 0258719
- Mfr. Part No. 278046 DILM150-XHIC22
- RS Stock No. 2485467
- Mfr. Part No. 11BGX1013
- RS Stock No. 6851485
- Mfr. Part No. BFX1013
Related links
- Eaton Auxiliary Contact 1 NO/3 NC Front 500V ac, 277951 DILM150-XHI13
- Eaton Auxiliary Contact 4 NO 10 A 278044 DILM150-XHIC40
- Eaton Auxiliary Contact Front 440V, 278049 DILM150-XHICV22
- Eaton Auxiliary Contact 2 NC/2 NO 10 A 278046 DILM150-XHIC22
- Eaton Auxiliary Contact 4 NC 10 A 278048 DILM150-XHIC04
- Eaton Auxiliary Contact 2 NC/2 NO Front 500V ac, 277953 DILM150-XHIV22
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 500V ac, 277950 DILM150-XHI22
- Eaton Auxiliary Contact 4 NC Front Fixing 500V ac, 277952 DILM150-XHI04












