Eaton Shunt Release, 2 Contact, 1 NO/1 NC, Eaton Distribution, Top Hat Rail, 15 A, 248286 Z-ASA/24
- RS Stock No.:
- 253-489
- Mfr. Part No.:
- 248286 Z-ASA/24
- Brand:
- Eaton
Subtotal (1 unit)*
$32.35
(exc. GST)
$35.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.35 |
*price indicative
- RS Stock No.:
- 253-489
- Mfr. Part No.:
- 248286 Z-ASA/24
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | Eaton Distribution | |
| Contact Current | 15A | |
| Mount Type | Top Hat Rail | |
| Operational Current Ie | 3A | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | NOM-NYCE EN45545-2 IEC 61373 RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series Eaton Distribution | ||
Contact Current 15A | ||
Mount Type Top Hat Rail | ||
Operational Current Ie 3A | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals NOM-NYCE EN45545-2 IEC 61373 RoHS conform | ||
- COO (Country of Origin):
- RO
The Eaton shunt release from Eaton is specifically designed for use within industrial and advanced commercial applications, offering exceptional reliability and efficiency. With its robust construction and adherence to stringent European standards, this device ensures optimal operational performance across a variety of environments. Its versatile mounting options make it compatible with a range of circuit breakers, enhancing the functionality of electrical systems. Engineered for a wide operational temperature range, this equipment can withstand extreme conditions while maintaining peak performance. The inclusion of clear installation instructions and diagrams simplifies the integration process, allowing for quick deployment in demanding settings. This shunt release is the perfect choice for professionals seeking to enhance their switchgear solutions with a trustworthy and efficient component.
Designed for seamless integration with different types of miniature and combined circuit breakers
Built to operate efficiently in temperature extremes, ensuring reliability in varied climates
Adheres to RoHS compliance, promoting environmentally friendly practices
Lightweight design facilitates easy handling and installation
Extensive range of certifications ensures confidence in compliance with industry standards
Includes comprehensive installation instructions to ensure a swift setup process
Related links
- Eaton Shunt Release 1 NO/1 NC Top Hat Rail 248438 ZP-ASA/24
- Eaton Shunt Release 1 NO/1 NC Left 248439 ZP-ASA/230
- Eaton Shunt Release 1 NO/1 NC Left 248444 Z-BHASA/24
- Eaton Shunt Release 1 NO/1 NC Left 248441 Z-LHASA/24
- Eaton Shunt Release 1 NO/1 NC Left 248445 Z-BHASA/230
- Eaton Shunt Release 1 NO/1 NC Left 248442 Z-LHASA/230
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release 2 NO 1 A 189740 NZM2/3-XA2A24AC/DC
