ABB Auxiliary Contact, 2 Contact, 2 NO, HK1, Side, 16 A, 220 V dc, 400V ac, 1SAM201902R1002 HK1-20

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.15

(exc. GST)

$36.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$33.15
25 - 49$32.65
50 +$32.10

*price indicative

RS Stock No.:
445-0443
Mfr. Part No.:
1SAM201902R1002 HK1-20
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NO

Series

HK1

Contact Current

16A

Mount Type

Side

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

220V dc, 400V dc

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Mounting Location

Side Mounting

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, GL, LRS

RoHS Status: Exempt

COO (Country of Origin):
BG

ABB HK1 Series Auxiliary Contact, 2 Contacts, Side Mount Mounting Style - 1SAM201902R1002 HK1-20


This auxiliary contact is designed for applications that require additional switching capability. It enhances the performance and reliability of control systems within the electrical and automation sectors by effectively managing circuit connections for optimal operation.

Features & Benefits


• Features two normally open contacts for dependable switching

• Side mount configuration allows for straightforward installation

• Contact ratings of 2A DC ensure consistent performance

• Rated for 220V DC and 400V AC, offering greater compatibility

Applications


• Used with circuit controllers to improve operational efficiency

• Utilised in control panels requiring extra contacts

• Ideal for automation tasks needing dependable switching

• Employed in electrical distribution systems for enhanced reliability

How does the contact rating influence operation?


The specified contact ratings ensure the device can manage required loads effectively, thereby improving reliability.

What is the significance of the DP configuration?


The double pole configuration enables efficient management of multiple circuits, optimising performance in complex systems.

Are there any specific environments where it should not be used?


It is advisable to avoid extreme temperatures or humidity levels that exceed the product specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy