Siemens Contactor Terminal Block, 2 Contact, 1 NO/1 NC, 3RT2, DIN Rail, 3RT2037-1AH20
- RS Stock No.:
- 153-386
- Mfr. Part No.:
- 3RT2037-1AH20
- Brand:
- Siemens
Subtotal (1 unit)*
$725.32
(exc. GST)
$797.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $725.32 |
*price indicative
- RS Stock No.:
- 153-386
- Mfr. Part No.:
- 3RT2037-1AH20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Terminal Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Terminal Block | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for exceptional performance in demanding applications. Designed to operate seamlessly within AC 3 and AC 3e categories, it ensures reliable switching operations at high current capacities of up to 65 A. Its robust design guarantees durability with a mechanical service life of 10 million cycles, making it ideal for continuous use in industrial settings. Featuring advanced thermal management, it reduces energy losses, enhancing overall system efficiency. Built with safety in mind, the product boasts high insulation voltage ratings and is capable of withstanding surge voltages of 6 kV. With versatile installation options and compact dimensions, this product is tailored to meet the needs of modern electrical systems, ensuring superior reliability and performance.
Offers enhanced mechanical service life for long lasting performance
Reduces energy consumption through effective thermal management
Features high insulation voltage ratings for added safety
Supports flexible installation options to accommodate various setups
Designed for reliable operation in challenging environmental conditions
Equipped with auxiliary contacts for comprehensive functionality
Exhibits a compact design to save space in control panels
- RS Stock No. 0153395
- Mfr. Part No. 3RT2035-3AL20
Each
$484.20
- RS Stock No. 0153396
- Mfr. Part No. 3RT2035-3AB00
Each
$484.20
- RS Stock No. 0153384
- Mfr. Part No. 3RT2037-1AG20
Each
$777.22
- RS Stock No. 0153390
- Mfr. Part No. 3RT2045-1NB30
Each
$1,738.67
Related links
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AL20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2028-2AP00
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AB00
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1NB30
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AL20
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2037-1AF04












