Siemens Contactor Terminal Block, 1 Contact, 1 NC, 3RT2, DIN Rail, 3RT2045-1SP30
- RS Stock No.:
- 153-391
- Mfr. Part No.:
- 3RT2045-1SP30
- Brand:
- Siemens
Subtotal (1 unit)*
$2,131.84
(exc. GST)
$2,345.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,131.84 |
*price indicative
- RS Stock No.:
- 153-391
- Mfr. Part No.:
- 3RT2045-1SP30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 1 | |
| Product Type | Contactor Terminal Block | |
| Normal State Configuration | 1 NC | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA CE EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 1 | ||
Product Type Contactor Terminal Block | ||
Normal State Configuration 1 NC | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA CE EAC | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed to optimise industrial applications with reliability and efficiency. The product is engineered for performance in AC 3e and AC 3 classifications, boasting an operational current capability that suits a variety of loads. Its robust construction ensures a long service life, even under demanding conditions, while features such as an integrated varistor and optional auxiliary contacts enhance its utility in complex control systems. Be assured of enhanced safety with high insulation voltage and surge resistance, making it a reliable choice for various environments. The product adapts seamlessly to diverse operational requirements, supporting a spectrum of control voltages which makes it versatile for various operational setups.
Includes integrated surge protection to safeguard against voltage spikes
Offers flexibility with multiple operational currents suitable for diverse applications
Equipped with an auxiliary contact option for enhanced functionality
Support for a wide range of control supply voltages for increased adaptability
Features compact dimensions for efficient space utilisation in control panels
Complies with high safety standards, ensuring dependable operation
- RS Stock No. 0153392
- Mfr. Part No. 3RT2016-2GG22
Each
$198.21
- RS Stock No. 0153390
- Mfr. Part No. 3RT2045-1NB30
Each
$1,738.67
- RS Stock No. 0153396
- Mfr. Part No. 3RT2035-3AB00
Each
$484.20
- RS Stock No. 0153389
- Mfr. Part No. 3RT2045-1AL20
Each
$1,155.01
Related links
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AL20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1NB30
- Siemens Contactor Terminal Block 1 NC DIN Rail, 3RT2016-2GG22
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AG20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2028-2AP00
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2037-1AH20
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AB00












