ABB Auxiliary Contact, 1 Contact, S800, 2CCS800900R0181

Subtotal (1 unit)*

$48.28

(exc. GST)

$53.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.28

*price indicative

RS Stock No.:
140-876
Mfr. Part No.:
2CCS800900R0181
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

1

Product Type

Auxiliary Contact

Series

S800

Terminal Type

Cage

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
CH

ABB S800 Series Auxiliary Contact, 60°C Maximum Operating Temperature, -25°C Minimum Operating Temperature - 2CCS800900R0181


This auxiliary contact provides an additional single switching element intended to extend control and signalling functions in modular circuit‑protection assemblies. It is supplied as a cage‑terminal kit designed for quick conversion of a single pole, and is suited to industrial electrical panels where Compact supplementary switching is required.

Features & Benefits


• 1 contact delivers a clear single‑circuit signalling function
• Cage Terminal type ensures secure conductor clamping under torque
• Rated tightening torque 3.5 N·m for firm Terminal connections
• Pozidriv 2 compatible screw access for standard tool use
• Ambient operation range -25°C to 60°C for varied site conditions

**Applications**


• Suitable for adding status feedback to contactors and breakers
• Ideal for retrofit alterations to single‑pole installations
• Used with modular DIN‑rail assemblies in control panels
• Can be used for signalling in automation and monitoring circuits

How is the contact supplied for installation?


It is packaged as a two‑piece bagged kit to modify one pole, enabling quick in‑field replacement of the auxiliary element.

What protection level does it provide when mounted in an enclosure?


When installed within compliant equipment it conforms to an IP20 degree of protection, appropriate for enclosed control cabinets.

What regulatory environmental information is associated with the component?


The component’s material compliance follows RoHS and recorded REACH documentation dates

conflict minerals reporting template data is available.

What are the storage conditions for handling spare units?


Recommended storage ambient is -40°C to 70°C to preserve material and contact integrity during prolonged warehousing.

  • RS Stock No. 0140946
  • Mfr. Part No. 2CCS800900R0201
Each
$471.31
Each
$313.35
Each
$249.45
  • RS Stock No. 0203071
  • Mfr. Part No. 2CDS200970R0031
Each
$84.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy