RS PRO Male RCA to Male RCA Auxiliary Cable, Black, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.68

(exc. GST)

$32.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
  • Plus 135 unit(s) shipping from 06 January 2027
  • Plus 135 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$29.68
12 - 59$29.37
60 +$24.16

*price indicative

RS Stock No.:
742-4309
Distrelec Article No.:
304-03-456
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

RCA

Product Type

Auxiliary Cable

Connector Type B

RCA

Connector Gender A

Male

Connector Gender B

Male

Length

10m

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
TW

Phono Cable Assemblies


A range of phono plug to phono plug cable assemblies in a variety of lengths.

Phono/RCA


For use with a broad spectrum of HI-Fi systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy