RS PRO Male RCA to Male RCA Auxiliary Cable, Black, 1 m
- RS Stock No.:
- 742-4298
- Brand:
- RS PRO
Get a bulk buy discount
Add 12 more to save $0.72
View bulk pricing optionsSubtotal (1 unit)*
$4.96
(exc. GST)
$5.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 467 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $4.96 | - |
| 12 - 59 | $4.90 | $0.72 |
| 60 + | $4.02 | $56.40 |
*price indicative
- RS Stock No.:
- 742-4298
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Auxiliary Cable | |
| Connector Type A | RCA | |
| Connector Type B | RCA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Auxiliary Cable | ||
Connector Type A RCA | ||
Connector Type B RCA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Phono Cable Assemblies
A range of phono plug to phono plug cable assemblies in a variety of lengths.
Phono/RCA
For use with a broad spectrum of HI-Fi systems.
Related links
- RS PRO Male RCA to Male RCA Auxiliary Cable 10 m
- RS PRO Male RCA to Male RCA Auxiliary Cable 5 m
- RS PRO Male RCA to Male RCA Auxiliary Cable 1.5 m
- RS PRO Male RCA to Male RCA Auxiliary Cable 3 m
- RS PRO Male RCA to Male RCA Auxiliary Cable 2 m
- RS PRO Male RCA to 3.5 mm Stereo Jack Auxiliary Cable 1 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 3 Auxiliary Cable 1.8 m
- RS PRO Male RCA to Male RCA Cable 1 m
